Filter Your Search
1 - 4 of 4 results
|
MOCD217VM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 2.5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SOIC-8 | unknown | Transistor Outputs | ||||||||||||||
|
MOCD217VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 2.5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOIC-8 | compliant | Transistor Outputs | SOIC | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | EAR99 | 8541.40.80.00 | |||||||||
|
MOCD217V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
MOCD217VM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | compliant | Transistor Outputs | 751DZ | 8541.40.80.00 | onsemi |