Filter Your Search
1 - 3 of 3 results
|
MOCD223R2M
onsemi
|
$0.7094 | Yes | Active | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 500 % | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MOCD223R2-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
MOCD223R2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | UL RECOGNIZED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 500 % | 50 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | Transistor Outputs | SOIC | 8 | EAR99 |