Filter Your Search
1 - 2 of 2 results
|
MOCZ25S005B-150.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 0.005 % | 0.1 PPM/YEAR | 50 Ω | 5 V | SINE | 5 V | NO | 2.75 W | 893 mV | 5 V | 8 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 38.1mm x 38.1mm x 26.05mm | MMD COMPONENTS | compliant | Sine | ||
|
MOCZ25S005B-0.500MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 500 kHz | 0.005 % | 0.1 PPM/YEAR | 50 Ω | 5 V | SINE | 5 V | NO | 2.75 W | 893 mV | 5 V | 8 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 38.1mm x 38.1mm x 26.05mm | MMD COMPONENTS | compliant | Sine |