Filter Your Search
1 - 4 of 4 results
|
MOLC-150-02-L-Q
Samtec Inc
|
$32.5774 | Yes | Yes | Active | 200 | 4 | 1.27 mm | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 5.0038 mm | 10u inch | SURFACE MOUNT | 0.325 inch | 0.22 inch | 2.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
MOLC-150-02-L-Q-LC
Samtec Inc
|
$32.7657 | Yes | Yes | Active | 200 | 4 | 1.27 mm | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 5.0038 mm | 10u inch | SURFACE MOUNT | 0.325 inch | 0.22 inch | 2.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
MOLC-150-02-L-Q-P
Samtec Inc
|
$32.8162 | Yes | Yes | Active | 200 | 4 | 1.27 mm | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 5.0038 mm | 10u inch | SURFACE MOUNT | 0.325 inch | 0.22 inch | 2.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||
|
MOLC-150-02-L-Q-TR
Samtec Inc
|
Check for Price | Yes | Active | 200 | 4 | 1.27 mm | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | FOURRAY | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 5.0038 mm | 10u inch | SURFACE MOUNT | 0.325 inch | 0.22 inch | 2.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant |