Filter Your Search
1 - 2 of 2 results
|
MOMEX-22L435A
Lumentum Operations LLC
|
Check for Price | Active | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | 0.6 dB | SWITCH | IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE | TELCORDIA-GR-1221-CORE | 65 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 2.5 ms | 5 V | 70 °C | LC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 17.3 mm | 10.4 mm | LUMENTUM OPERATIONS LLC | PACKAGE-6 | compliant | ||
|
MOMEX-22L435A
Viavi Solutions Inc
|
Check for Price | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 50 dB | 0.6 dB | SWITCH | IT ALSO HAS COMMUNICATION STANDARD-TELCORDIA-GR-1073-CORE | TELCORDIA-GR-1221-CORE | 65 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 2.5 ms | 5 V | 70 °C | LC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 17.3 mm | 10.4 mm | VIAVI SOLUTIONS INC | unknown |