Filter Your Search
1 - 10 of 130 results
|
MOR01WJ0300B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 30 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ020JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ0123B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ0333TB0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 33 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 350 V | 235 °C | -55 °C | Tubular | 2 | TR, 12 INCH | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | ||
|
MOR01WJ0182B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ022JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ0271B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 270 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ0910B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 91 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ016JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.6 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||
|
MOR01WJ0222B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Ceramic Core | 2 | BULK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |