Filter Your Search
1 - 1 of 1 results
|
MOS-2220-119+
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 73 MHz/V | 2.22 GHz | 2.06 GHz | 0.5 dBm | -73 dBc/Hz | 33 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 8 | METAL | LCC8,.37SQ,154 | YES | Gold (Au) - with Nickel (Ni) barrier | 9.52mm x 9.52mm x 3.33mm | MINI-CIRCUITS | LCC8,.37SQ,154 | unknown | EAR99 |