Filter Your Search
1 - 10 of 80 results
|
MOV-14D271K
Bourns Inc
|
$0.0991 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 175 V | 70 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D361K
Bourns Inc
|
$0.1170 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 230 V | 93 J | THROUGH HOLE MOUNT | NO | 300 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4.8 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D201K
Bourns Inc
|
$0.1328 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 130 V | 57 J | THROUGH HOLE MOUNT | NO | 170 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 3.8 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D471K
Bourns Inc
|
$0.1661 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 300 V | 125 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 5.4 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D561KTR
Bourns Inc
|
$0.1682 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 350 V | 125 J | THROUGH HOLE MOUNT | NO | 460 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | 22 mm | 16.5 mm | 6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D331K
Bourns Inc
|
$0.1700 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 210 V | 85 J | THROUGH HOLE MOUNT | NO | 275 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4.6 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D241K
Bourns Inc
|
$0.1709 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 150 V | 63 J | THROUGH HOLE MOUNT | NO | 200 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D121K
Bourns Inc
|
$0.1756 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 75 V | 32 J | THROUGH HOLE MOUNT | NO | 100 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 4.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D101K
Bourns Inc
|
$0.1756 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 60 V | 28 J | THROUGH HOLE MOUNT | NO | 85 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 20 mm | 16.5 mm | 4 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | ||
|
MOV-14D820K
Bourns Inc
|
$0.1756 | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 50 V | 22 J | THROUGH HOLE MOUNT | NO | 65 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 20 mm | 16.5 mm | 3.8 mm | BOURNS INC | , | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial |