Filter Your Search
1 - 2 of 2 results
|
MOX200001245FER
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 12.4 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 25 °C | NO | 500 V | e1 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 600 µm | 30 mm | 2.2 mm | 6.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
MOX200001245FE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 12.4 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 500 V | e1 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 600 µm | 30 mm | 2.2 mm | 6.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |