Filter Your Search
1 - 10 of 452 results
|
MP258-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 25 A | 1 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 800 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 800 V | |||||||||||||||||||||||||
|
MP251
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | NO | 25 A | S-PUFM-D4 | Not Qualified | 1 | 150 °C | -55 °C | 265 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | RECTRON LTD | not_compliant | EAR99 | 100 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 100 V | ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | 4 | 8541.10.00.80 | ISOLATED | UL RECOGNIZED | 10 pA | |||||
|
MP2510(W)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | NO | 25 A | 125 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 1 kV | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 1 kV | ||||||||||||||||||||||||
|
MP258G
Diodes Incorporated
|
Check for Price | Obsolete | NO | 25 A | 150 °C | DIODES INC | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 800 V | |||||||||||||||||||||||||||
|
MP251W
Diodes Incorporated
|
Check for Price | No | Obsolete | NO | 25 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 100 V | ||||||||||||||||||||||||
|
MP2506W
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | NO | 25 A | S-PUFM-W4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MERITEK ELECTRONICS CORP | compliant | EAR99 | 600 V | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1 V | 300 A | 4 | 1 | 600 V | 8541.10.00.80 | UL APPROVED | 2018-04-06 | |||||||||||
|
MP2510G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | NO | 25 A | 150 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | 1 kV | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 1 kV | ISOLATED | |||||||||||||||||||||||||
|
MP250-2ESLV
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||
|
MP2508(W)
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | NO | 25 A | 125 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 800 V | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 4 | 1 | 800 V | ||||||||||||||||||||||||
|
MP250B-2SLV
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | TIN SILVER COPPER OVER NICKEL | CTS CORP | compliant | 8541.60.00.80 |