Filter Your Search
1 - 3 of 3 results
|
MP1010RX-1000S
Kycon Inc
|
Check for Price | Yes | Active | 1010 | 1 | 20 mΩ | 1.5 A | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 500 MΩ | 1 | 26 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-2 | -55 °C | 85 °C | PLUG | ROUND | GOLD FLASH | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | FLASH inch | WIRE | 0.312 inch | 0.929 inch | 0.459 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
MP1010RX-1000
Kycon Inc
|
Check for Price | Yes | Active | 1010 | 1 | 20 mΩ | 1.5 A | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 500 MΩ | 1 | 26 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-2 | -55 °C | 85 °C | PLUG | ROUND | GOLD FLASH | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | FLASH inch | WIRE | 0.312 inch | 0.929 inch | 0.459 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||
|
MP1010RX-1000K
Kycon Inc
|
Check for Price | Yes | Active | 10 | 1 | 20 mΩ | 1.5 A | FEMALE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | 500 MΩ | 1 | 26 AWG | 28 AWG | CSA, UL | -55 °C | 85 °C | PLUG | WIRE, STRANDED | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | FLASH inch | 0.311 inch | 0.846 inch | 0.46 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | Kycon |