Filter Your Search
1 - 10 of 14 results
|
MP1505W
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e0 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | DIODES INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
MP1505W-BC01
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e0 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-MUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||
|
MP1505W-BC01-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e3 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | METAL, MP-50W, 4 PIN | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||
|
MP1505W-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 260 | 5 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | not_compliant | EAR99 | 8541.10.00.80 | 4 | ||||
|
MP1505WG
Littelfuse Inc
|
Check for Price | No | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||
|
MP1505W
Littelfuse Inc
|
Check for Price | No | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||
|
MP1505W-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-W4 | e3 | UL LISTED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | RECTRON LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MP1505W
Microsemi Corporation
|
Check for Price | Transferred | 15 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
MP1505W
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 15 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | LITE-ON SEMICONDUCTOR CORP | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MP1505W-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |