Filter Your Search
1 - 2 of 2 results
|
MP151W-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 260 | 5 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
MP151W-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |