Filter Your Search
1 - 2 of 2 results
|
MP2-S180-51R2-TR30
3M Electronics
|
Check for Price | Obsolete | 180 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 2.833 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
MP2-S180-51R2-TR30
3M Interconnect
|
Check for Price | Obsolete | 180 | 5 | 2.0066 mm | 5 | 3 A | FEMALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 1500VAC V | NO | 1 GΩ | UL | SOLDER HOLDING POSTS | PLUG | PD-NI OVER NI | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.49 inch | 0.445 inch | 2.833 inch | 0.139 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |