Parametric results for: MP20046DN-R-LF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mp20046dn-r-lf
Select parts from the table below to compare.
Compare
Compare
MP20046DN-R-LF
Monolithic Power Systems
Check for Price Yes Active 5.5 V 4.2 V 3.2 V 210 mV 2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6.5 V 0.00416 % 1 R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm SOIC-8 EAR99 8542.39.00.60 2019-08-23 Fixed,Positive,Single Output,Ldo
MP20046DN-R-LF-Z
Monolithic Power Systems
Check for Price Yes Active 5.5 V 4.2 V 3.2 V 210 mV 2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6.5 V 0.00416 % 1 R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY HLSOP SOP8,.24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm SOIC-8 EAR99 8542.39.00.60 2019-08-23 Fixed,Positive,Single Output,Ldo