Parametric results for: MP2115DQ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: mp2115dq
Select parts from the table below to compare.
Compare
Compare
MP2115DQ-LF
Monolithic Power Systems
Check for Price Yes Active 5 V 6 V 2.8 V 600 mV 6 V 2 A 1 mA YES BUCK 2 MHz OUTPUT VOLTAGE FROM 0.6V TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm QFN-10 EAR99 8542.39.00.60
MP2115DQ-Z
Monolithic Power Systems
Check for Price Active 5 V 6 V 2.8 V YES BUCK 2 MHz OUTPUT VOLTAGE FROM 0.6V TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm QFN-10 EAR99 8542.39.00.60
MP2115DQ
Monolithic Power Systems
Check for Price Active 5 V 6 V 2.8 V YES BUCK 2 MHz OUTPUT VOLTAGE FROM 0.6V TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm QFN-10 EAR99 8542.39.00.60
MP2115DQ-LF-Z
Monolithic Power Systems
Check for Price Yes Active 5 V 6 V 2.8 V YES BUCK 2 MHz OUTPUT VOLTAGE FROM 0.6V TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm QFN-10 EAR99 8542.39.00.60