Filter Your Search
1 - 10 of 214 results
|
MP220-10R7-FT25Q
RCD Components Inc
|
Check for Price | No | Active | 10.7 Ω | 1 % | 35 W | 4018 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NO | 500 V | e0 | 155 °C | -55 °C | Molded | 2 | Tape | Tin/Lead (Sn/Pb) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
MP220-10R0-FB50
RCD Components Inc
|
Check for Price | Active | 10 Ω | 1 % | 35 W | 4018 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
MP220-1051-FT50
RCD Components Inc
|
Check for Price | Active | 1.05 kΩ | 1 % | 20 W | 4018 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Tape | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
MP220-1020-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 1 % | 35 W | 4018 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NO | 500 V | e3 | 155 °C | -55 °C | Molded | 2 | Bulk | Matte Tin (Sn) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
MP220-1051-FB25
RCD Components Inc
|
Check for Price | Active | 1.05 kΩ | 1 % | 20 W | 4018 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
MP220-1020-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 102 Ω | 1 % | 35 W | 4018 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NO | 500 V | e3 | 155 °C | -55 °C | Molded | 2 | Tape | Matte Tin (Sn) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
MP220-1000-FT50
RCD Components Inc
|
Check for Price | Active | 100 Ω | 1 % | 35 W | 4018 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Tape | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
MP220-10R7-FB
RCD Components Inc
|
Check for Price | Active | 10.7 Ω | 1 % | 35 W | 4018 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | NO | 500 V | 155 °C | -55 °C | Molded | 2 | Bulk | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
MP220-1001-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 1 % | 20 W | 4018 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NO | 500 V | e0 | 155 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
MP220-1052-FT25Q
RCD Components Inc
|
Check for Price | No | Active | 10.5 kΩ | 1 % | 20 W | 4018 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | NO | 500 V | e0 | 155 °C | -55 °C | Molded | 2 | Tape | Tin/Lead (Sn/Pb) | FLAT | 500 µm | 6 mm | 5.08 mm | 19 mm | 10.2 mm | 4.5 mm | RCD COMPONENTS INC | compliant | EAR99 |