Filter Your Search
1 - 10 of 20 results
|
MP2505W
Diodes Incorporated
|
Check for Price | No | Obsolete | 25 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | Not Qualified | R-PBFM-W4 | e0 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | WIRE | BOTTOM | DIODES INC | R-PBFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MP2505W-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 50 V | 4 | 300 A | 1 | 1 | ISOLATED | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
MP2505WGP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | 1 | 125 °C | ISOLATED | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
MP2505WG
Littelfuse Inc
|
Check for Price | No | Obsolete | 25 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||
|
MP2505W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 25 A | 1.1 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | RECTRON LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||
|
MP2505W-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 260 | 5 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | MP-40W, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 | |||||
|
MP2505W-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 25 A | 1.05 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-W4 | e3 | UL LISTED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN OVER NICKEL | WIRE | UPPER | RECTRON LTD | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MP2505WGPP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 25 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | 4 | |||||||
|
MP2505W
Microsemi Corporation
|
Check for Price | Transferred | 25 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | S-PUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||||
|
MP2505W-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |