Filter Your Search
1 - 10 of 45 results
|
MP3510
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 35 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | 125 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
MP3510W
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 35 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-PUFM-W4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MERITEK ELECTRONICS CORP | compliant | EAR99 | S-PUFM-W4 | 8541.10.00.80 | 2018-04-06 | ||||||||||||
|
MP3510W
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 35 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | R-PUFM-W4 | UL RECOGNIZED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | COLLMER SEMICONDUCTOR INC | unknown | EAR99 | R-PUFM-W4 | 8541.10.00.80 | 4 | |||||||||||||||
|
MP3510-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 35 A | 1.05 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | UL RECOGNIZED | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | RECTRON LTD | not_compliant | EAR99 | S-PUFM-D4 | 8541.10.00.80 | 4 | ||||||||
|
MP3510W
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
MP3510G
Littelfuse Inc
|
Check for Price | Obsolete | 35 A | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | 150 °C | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MP3510
Microsemi Corporation
|
Check for Price | Transferred | 35 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | PLASTIC, MP-50, 4 PIN | 8541.10.00.80 | 4 | |||||||||||||||
|
MP3510
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 35 A | 1.1 V | 10 pA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | RECTRON LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN | 8541.10.00.80 | 4 | Rectron | ||||||
|
MP3510S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 35 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-PXFM-T4 | UL APPROVED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | UNSPECIFIED | MERITEK ELECTRONICS CORP | compliant | EAR99 | S-PXFM-T4 | 8541.10.00.80 | 2018-04-06 | ||||||||||||
|
MP3510W-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 35 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 5 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | R-PSIP-W4 | 8541.10.00.80 | 4 |