Filter Your Search
1 - 3 of 3 results
|
MP358-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 35 A | 1.1 V | 5 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-D4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
MP358-BP
Mill-Max Mfg Corp
|
Check for Price | Active | MILL-MAX MFG CORP | ROHS COMPLIANT, PLASTIC, MP-50, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||||
|
MP358-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 35 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 5 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-D4 | not_compliant | EAR99 | 8541.10.00.80 |