Filter Your Search
1 - 2 of 2 results
|
MP3H6115AC6T1
NXP Semiconductors
|
$11.9375 | Yes | Active | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.12-2.82V | 1.5 % | 1.5 % | 0.12V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 8 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.05 mm | 9.65 mm | 8.05 mm | NXP SEMICONDUCTORS | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MP3H6115AC6T1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.12-2.82V | 1.5 % | 1.5 % | 0.12V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 8 mA | STRAIGHT | 3.3 V | 2.7 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.05 mm | 9.65 mm | 8.05 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP |