Filter Your Search
1 - 3 of 3 results
|
MP44-1000S
Kycon Inc
|
Check for Price | Active | 4 | 1 | 20 mΩ | 1.5 A | FEMALE | POLYCARBONATE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | 26 AWG | 28 AWG | UL | -55 °C | 85 °C | PLUG | COPPER ALLOY | TELCOM, MODULAR | FLASH inch | 0.26 inch | 0.525 inch | 0.299 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
MP-441000S
Kycon Inc
|
Check for Price | Active | 4 | 1 | 20 mΩ | 1.5 A | FEMALE | POLYCARBONATE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | MP | 1000VAC V | 500 MΩ | 1 | COMMERCIAL | 26 AWG | 28 AWG | UL | -55 °C | 85 °C | COPPER ALLOY | TELCOM, MODULAR | FLASH inch | 0.26 inch | 0.525 inch | 0.299 inch | KYCON INC | unknown | |||||
|
MP44-1000
Kycon Inc
|
Check for Price | Active | 4 | 1 | 20 mΩ | 1.5 A | FEMALE | POLYCARBONATE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | 26 AWG | 28 AWG | UL | -55 °C | 85 °C | PLUG | COPPER ALLOY | TELCOM, MODULAR | FLASH inch | 0.26 inch | 0.525 inch | 0.299 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |