Filter Your Search
1 - 2 of 2 results
|
|
MP6500AGF-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | 1 | 35 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 2A | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TSSOP-28 | EAR99 | 8542.39.00.60 | 2020-02-28 | ||
|
|
MP6500AGF
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | 1 | 35 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 2A | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TSSOP-28 | EAR99 | 8542.39.00.60 | 2020-02-28 |