Filter Your Search
1 - 2 of 2 results
|
MP6KE56A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 77 V | 1.47 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||
|
MP6KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 77 V | 1.47 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |