Filter Your Search
1 - 4 of 4 results
|
MP7545GUD/883
Exar Corporation
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MP7545GUD
Exar Corporation
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
MP7545GUD
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | |||||||||||
|
MP7545GUD/883
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown |