Filter Your Search
1 - 2 of 2 results
|
MP7610CS
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | 10.6 V | -10.6 V | 0.0153 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | -12 V | 8 | 50 µs | 30 µs | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.765 mm | 2.65 mm | 18.085 mm | EXAR CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | 8542.39.00.01 | |||
|
MP7610CS
Micro Power Systems
|
Check for Price | Obsolete | 12 V | 10.6 V | -10.6 V | 1.221 % | 14 | YES | D/A CONVERTER | BINARY | SERIAL | -12 V | 1 | 50 µs | 30 µs | 20 mA | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 |