Filter Your Search
1 - 5 of 5 results
|
MP7613AP
Micro Power Systems
|
Check for Price | Obsolete | 12 V | 10.6 V | -10.6 V | 0.048 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 50 µs | 30 µs | 20 mA | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7613AE
Micro Power Systems
|
Check for Price | Obsolete | 12 V | 10.6 V | -10.6 V | 0.048 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 50 µs | 30 µs | 20 mA | BICMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7613AE
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | 10.6 V | -10.6 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 8 | 50 µs | 20 mA | BICMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 14 mm | 3.4 mm | 14 mm | EXAR CORP | unknown | 8542.39.00.01 | QFP | QFP, QFP44,.7SQ,40 | 44 | |||
|
MP7613AG
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | 10.6 V | -10.6 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 8 | 50 µs | 30 µs | 20 mA | BICMOS | INDUSTRIAL | S-CPGA-P44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA44,8X8 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 21.6 mm | 3.81 mm | 21.6 mm | EXAR CORP | unknown | 8542.39.00.01 | PGA | PGA, PGA44,8X8 | 44 | ||
|
MP7613AG
Micro Power Systems
|
Check for Price | Obsolete | 12 V | 10.6 V | -10.6 V | 0.048 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 50 µs | 30 µs | 20 mA | BICMOS | INDUSTRIAL | S-XPGA-P44 | Not Qualified | 85 °C | -40 °C | 44 | UNSPECIFIED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 |