Filter Your Search
1 - 10 of 25 results
|
MP7616BAS
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.021 % | 16 | YES | D/A CONVERTER | PARALLEL, WORD | 1 | 2 µs | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7616T-DIE
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 0.0203 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 4 mA | CMOS | X-XUUC-N22 | Not Qualified | 22 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||||||||||||
|
MP7616KD
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.0107 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | INDUSTRIAL | R-GDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.72 mm | 26.92 mm | EXAR CORP | DIP, DIP22,.4 | unknown | 8542.39.00.01 | DIP | 22 | ||
|
MP7616BBN
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.015 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 100 µA | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||
|
MP7616JD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.021 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | INDUSTRIAL | R-GDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||
|
MP7616BAN
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.021 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 100 µA | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | DIP-22 | unknown | 8542.39.00.01 | |||||||||||||
|
MP7616JS
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 0.0214 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | EXAR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | ||
|
MP7616TD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.011 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||||||||||||
|
MP7616BAS
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 0.024 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | 1 | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||
|
MP7616JN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.021 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 4 mA | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 |