Filter Your Search
1 - 10 of 20 results
|
MP7623KN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7623BD
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 23.11 mm | EXAR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | |||||
|
MP7623KP
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | YES | D/A CONVERTER | PARALLEL, WORD | 1 | 1000 ns | 500 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
MP7623KS
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | YES | D/A CONVERTER | PARALLEL, WORD | 1 | 1000 ns | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||||||||
|
MP7623AD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7623BD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7623JP
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | EXAR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||
|
MP7623JN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MP7623SD
Exar Corporation
|
Check for Price | No | Obsolete | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 1000 ns | 2 mA | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 23.11 mm | EXAR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | 3A001.A.2.C | ||||
|
MP7623T-DIE
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 mA | CMOS | X-XUUC-N18 | Not Qualified | 18 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 |