Filter Your Search
1 - 10 of 18 results
|
MP7626TD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||||||||
|
MP7626KD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||
|
MP7626LN
Micro Power Systems
|
Check for Price | Obsolete | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MP7626SD
Exar Corporation
|
Check for Price | No | Obsolete | 0.006 % | 16 | NO | D/A CONVERTER | BINARY | 1 | 2 mA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||
|
MP7626TD/883
Exar Corporation
|
Check for Price | No | Obsolete | 0.003 % | 16 | NO | D/A CONVERTER | BINARY | 1 | 2 mA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||
|
MP7626LD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||
|
MP7626JD
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.006 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||
|
MP7626JP
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.006 % | 16 | YES | D/A CONVERTER | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||
|
MP7626KN
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | |||||||||
|
MP7626SD/883
Micro Power Systems
|
Check for Price | Obsolete | 15 V | 10 V | 0.006 % | 16 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown |