Filter Your Search
1 - 3 of 3 results
|
MP850-30.0-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
MP850-300-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 300 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | TO -220 | ||||
|
MP850-3.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Caddock |