Parametric results for: MP8639GG under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mp8639gg
Select parts from the table below to compare.
Compare
Compare
MP8639GG-Z
Monolithic Power Systems
Check for Price Yes Active 12 V 16 V 4.5 V 600 mV 5.5 V 6 A YES BUCK 750 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 S-XQCC-N11 1 125 °C -40 °C 260 11 UNSPECIFIED HVQCCN LCC11,.08SQ,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 2.1 mm 2.1 mm 800 µm QFN-11 EAR99 8542.39.00.60
MP8639GG
Monolithic Power Systems
Check for Price Yes Active 12 V 16 V 4.5 V 600 mV 5.5 V 6 A YES BUCK 750 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 S-XQCC-N11 1 125 °C -40 °C 260 11 UNSPECIFIED HVQCCN LCC11,.08SQ,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 2.1 mm 2.1 mm 800 µm QFN-11 EAR99 8542.39.00.60