Filter Your Search
1 - 1 of 1 results
|
MP915-0.045%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 40 mΩ | 5 % | 15 W | THROUGH HOLE MOUNT | Radial | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 1.25W | 25 °C | NO | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 11.43 mm | 5.08 mm | 11.18 mm | 8.12 mm | 2.79 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |