Filter Your Search
1 - 7 of 7 results
|
MP916-0.010-5%
Caddock Electronics Inc
|
$6.2115 | Yes | Yes | Active | 10 mΩ | 5 % | 16 W | THROUGH HOLE MOUNT | Radial | 0,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | TO-220 | compliant | EAR99 | 8533.21.00.90 | Caddock | ||||||||||||||||||||||||||||
|
MP916-0.015-5%
Caddock Electronics Inc
|
$6.4750 | Yes | Yes | Active | 15 mΩ | 5 % | 16 W | THROUGH HOLE MOUNT | Radial | 0,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||
|
MP916-0.0155%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mΩ | 5 % | 16 W | THROUGH HOLE MOUNT | Radial | 0,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||||||||||||||||
|
MP9161AGJ
Monolithic Power Systems
|
Check for Price | Active | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 1 | YES | 125 °C | -40 °C | 8 | RECTANGULAR | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 6 V | 2.5 V | 5 V | R-PDSO-G8 | 2.9 mm | 4 A | PLASTIC/EPOXY | VSSOP | TSSOP8,.12 | NOT SPECIFIED | 1 mm | 5 V | BUCK | 1.875 MHz | AUTOMOTIVE | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 1.6 mm | |||||||||||||||||||||||||||
|
MP9162AGQH-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | SMALL OUTLINE, VERY THIN PROFILE | 1 | YES | 125 °C | -40 °C | 8 | RECTANGULAR | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 6 V | 2.5 V | 5 V | R-PDSO-N8 | 2 mm | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | NOT SPECIFIED | 1 mm | BUCK | 1.5 MHz | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | NOT SPECIFIED | 1.5 mm | 600 mV | 20 µA | ||||||||||||||||||||||||||
|
MP9161AGJ-Z
Monolithic Power Systems
|
Check for Price | Active | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | 1 | YES | e3 | 125 °C | -40 °C | 8 | RECTANGULAR | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 6 V | 2.5 V | 5 V | R-PDSO-G8 | 2.9 mm | 4 A | PLASTIC/EPOXY | VSSOP | TSSOP8,.12 | 260 | 1 mm | 5 V | BUCK | 1.875 MHz | AUTOMOTIVE | GULL WING | 650 µm | DUAL | 30 | 1.6 mm | 1 | ||||||||||||||||||||||||
|
MP9162AGQH
Monolithic Power Systems
|
Check for Price | Yes | Active | SMALL OUTLINE, VERY THIN PROFILE | 1 | YES | 125 °C | -40 °C | 8 | RECTANGULAR | MONOLITHIC POWER SYSTEMS INC | QFN-8 | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 6 V | 2.5 V | 5 V | R-PDSO-N8 | 2 mm | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | NOT SPECIFIED | 1 mm | BUCK | 1.5 MHz | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | NOT SPECIFIED | 1.5 mm | 600 mV | 20 µA |