Filter Your Search
1 - 1 of 1 results
|
MP916-0.0155%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mΩ | 5 % | 16 W | THROUGH HOLE MOUNT | Radial | 0,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |