Parametric results for: MP916-0.0155% under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mp91600155
Select parts from the table below to compare.
Compare
Compare
MP916-0.0155%
Caddock Electronics Inc
Check for Price Yes Yes Active 15 mΩ 5 % 16 W THROUGH HOLE MOUNT Radial 0,500 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FREE AIR POWER : 2.25W 25 °C NO e3 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TUBE MATTE TIN OVER NICKEL FLAT 12.7 mm 5.08 mm 16.26 mm 10.41 mm 3.18 mm CADDOCK ELECTRONICS INC RADIAL LEADED compliant EAR99 8533.21.00.90