Filter Your Search
1 - 3 of 3 results
|
MP930-25.0-1%
Caddock Electronics Inc
|
$3.5557 | Yes | Yes | Active | 25 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Caddock | |||
|
MP930-2501%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 250 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | RADIAL LEADED | |||
|
MP930-2.50-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.5 Ω | 1 % | 30 W | THROUGH HOLE MOUNT | Radial | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN OVER NICKEL | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Caddock | Radial, |