Filter Your Search
1 - 2 of 2 results
|
MPC5553MZP132R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 1572864 | 65536 | YES | CMOS | FLASH | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA416,26X26,40 | 416 | not_compliant | 8542.31.00.01 | |||||||||||||||
|
MPC5553MZP132R2
NXP Semiconductors
|
Check for Price | No | Active | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 |