Filter Your Search
1 - 6 of 6 results
|
MPC5553MZQ132
NXP Semiconductors
|
$35.0213 | No | Not Recommended | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | 23 X 23 MM, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-324 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MPC5553MZQ132R
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 1572864 | 65536 | YES | MICROCONTROLLER, RISC | CMOS | FLASH | 510 mA | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | BGA | 324 | ||||||||||||||||||||||||||
|
MPC5553MZQ132R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 1572864 | 65536 | YES | CMOS | FLASH | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA324,22X22,40 | not_compliant | 8542.31.00.01 | BGA | 324 | |||||||||||||||||||||||
|
MPC5553MZQ132R2
NXP Semiconductors
|
Check for Price | No | Active | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | 220 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MPC5553MZQ132
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1 MM PITCH, PLASTIC, MS-034AAJ-1, BGA-324 | not_compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 324 | ||||
|
MPC5553MZQ132R
NXP Semiconductors
|
Check for Price | No | Active | 32 | 132 MHz | 1572864 | 65536 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 510 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 1 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 |