Filter Your Search
1 - 10 of 723 results
|
MPC75201J
TE Connectivity
|
$4.0250 | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Non-Flammable | 12.7 mm | THROUGH HOLE MOUNT | 25.4 mm | 19.05 mm | 2.54 mm | BULK, TRAY | 19.05mm x 2.54mm x 25.4mm | 7 W | 200 Ω | FIXED RESISTOR | 7510 | 100 ppm/°C | FLAT | 5 % | 300 V | |||||||||||||||||||||||||||||
|
MPC750EIM300E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 300 rpm | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC750AIM266C
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 266 rpm | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC755BRX350LX
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 350 rpm | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 | |||||||||||||||||||||||||
|
MPC755BRX400LE
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 400 rpm | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 360 | |||||||||||||||||||||||||
|
MPC750DRC200E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 200 rpm | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MPC750VIM200E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 rpm | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC750FIM233E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 233 rpm | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC750DIP300E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 300 rpm | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | FLOATING POINT | NO | YES | 2.73 V | 2.47 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MPC750ARX233LX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 233 rpm | 64 | 32 | 40 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | OTHER | S-CBGA-B360 | Not Qualified | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |