Filter Your Search
1 - 1 of 1 results
|
MPC8358EVRADDDA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 266 MHz | 32 | 32 | 66.67 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e2 | 3 | 260 | 40 | 668 | PLASTIC/EPOXY | HBGA | BGA668,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | 668 | compliant | 5A002 | 8542.31.00.01 |