Part Details for MPC8358EVRADDDA by Freescale Semiconductor
Overview of MPC8358EVRADDDA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8358EVRADDDA
MPC8358EVRADDDA CAD Models
MPC8358EVRADDDA Part Data Attributes:
|
MPC8358EVRADDDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8358EVRADDDA
Freescale Semiconductor
32-BIT, 266 MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | |
Pin Count | 668 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 668 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA668,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358EVRADDDA
This table gives cross-reference parts and alternative options found for MPC8358EVRADDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358EVRADDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358VRADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRADDDA vs MPC8358VRADDDA |
MPC8358CVRADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358CVRADDDA |
MPC8358CVRADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358CVRADDGA |
MPC8358ECZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358ECZQADDGA |
MPC8358CZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRADDDA vs MPC8358CZQADDGA |
MPC8358EZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358EZQADDGA |
MPC8358ECZQADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358ECZQADDDA |
MPC8358ZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358ZQADDGA |
MPC8358ECVRADDDA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRADDDA vs MPC8358ECVRADDDA |
MPC8358EZQADDGA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRADDDA vs MPC8358EZQADDGA |