Filter Your Search
1 - 10 of 42 results
|
MPC89L52AP
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 48 MHz | 8192 | 512 | 8051 | 8 | 16 | 48 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 24MHZ AT 6T, MIN 2.7V REQUIREMENT IN FLASH WRITE OPERATION | NO | NO | NO | 8 | NO | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.59 mm | 16.59 mm | MEGAWIN TECHNOLOGY CO LTD | LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC89L53AP
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 48 MHz | 15360 | 512 | 8051 | 8 | 16 | 48 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 24MHZ AT 6T, MIN 2.7V REQUIREMENT IN FLASH WRITE OPERATION | NO | NO | NO | 8 | NO | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.59 mm | 16.59 mm | MEGAWIN TECHNOLOGY CO LTD | LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC89L515AF
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 45 MHz | 64512 | 1280 | 8051 | YES | 3.3 V | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MEGAWIN TECHNOLOGY CO LTD | QFP, QFP44,.52SQ,32 | 44 | unknown | 8542.31.00.01 | QFP | ||||||||||||||||||||
|
MPC89L516X2
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 45 MHz | 65536 | 512 | 8051 | NO | 3.3 V | CMOS | FLASH | 12 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MEGAWIN TECHNOLOGY CO LTD | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | DIP | ||||||||||||||||||||
|
MPC89E54AE
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | MEGAWIN TECHNOLOGY CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MPC89L515AP
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 45 MHz | 64512 | 1280 | 8051 | YES | 3.3 V | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MEGAWIN TECHNOLOGY CO LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MPC89L51AF
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 48 MHz | 4096 | 512 | 8051 | 8 | 16 | 48 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 24MHZ AT 6T, MIN 2.7V REQUIREMENT IN FLASH WRITE OPERATION | NO | NO | NO | 8 | NO | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | MEGAWIN TECHNOLOGY CO LTD | QFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | ||
|
MPC89L516X2F
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 45 MHz | 65536 | 512 | 8051 | YES | 3.3 V | CMOS | FLASH | 12 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MEGAWIN TECHNOLOGY CO LTD | QFP, QFP44,.52SQ,32 | 44 | unknown | 8542.31.00.01 | QFP | ||||||||||||||||||||
|
MPC89L53AE
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 48 MHz | 15360 | 512 | 8051 | 8 | 16 | 48 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 24MHZ AT 6T, MIN 2.7V REQUIREMENT IN FLASH WRITE OPERATION | NO | NO | NO | 8 | NO | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.32 mm | MEGAWIN TECHNOLOGY CO LTD | DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | ||
|
MPC89E515AE
Megawin Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 48 MHz | 64512 | 1280 | 8051 | NO | 5 V | CMOS | FLASH | 30 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MEGAWIN TECHNOLOGY CO LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 |