Filter Your Search
1 - 2 of 2 results
|
RMPG06BHE3_A/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | 40 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||
|
MPG06BHE3_A/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1 A | 600 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | 40 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 |