Filter Your Search
1 - 6 of 6 results
|
RMPG06GHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 40 A | e3 | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||
|
MPG06GHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | 600 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | 3 | CASE MPG06 | EAR99 | 8541.10.00.80 | |||||||
|
RMPG06GHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | 2 | EAR99 | 8541.10.00.80 | ||||||||
|
MPG06GHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 600 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 40 A | e3 | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||
|
MPG06G-HE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.1 V | 600 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN | 2 | CASE MPG06 | EAR99 | 8541.10.00.80 | |||||
|
MPG06GHE3/54
Vishay Dale
|
Check for Price | Active | unknown |