Filter Your Search
1 - 3 of 3 results
|
MPH234USMT
Adam Technologies Inc
|
Check for Price | Active | 34 | 2 | 990.6 µm | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | SURFACE MOUNT | 0.125 inch | 0.071 inch | 0.663 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
MPH234U
Adam Technologies Inc
|
Check for Price | Yes | Active | 34 | 2 | 1 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1 mm | FLASH inch | SOLDER | 0.122 inch | 0.059 inch | 0.663 inch | 0.083 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
MPH2-34-U-PP-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 990.6 µm | 2 | 20 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.122 inch | 0.071 inch | 0.663 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |