Parametric results for: MPI4040R1-R68-R under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: mpi4040r1r68r
Select parts from the table below to compare.
Compare
Compare
MPI4040R1-R68-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 51 mΩ 20 % YES 9 A 1816 YES e3 125 °C -40 °C Magnetically Shielded SMT TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 1.2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00
ECS-MPI4040R1-R68-R
ECS International Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 680 nH 51 mΩ 20 % YES 100 kHz 3.3 A 1816 POWER INDUCTOR 1 YES DCR IS MEASERED AT 20 % TOLERANCE AEC-Q200 125 °C -55 °C Rugged 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00 CHIP
MPI4040R1-R68-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 680 nH 51 mΩ 20 % YES 100 kHz 3.3 A 1917 POWER INDUCTOR 1 YES DCR IS MEASURED AT 20 % TOLERANCE 125 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00 CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT