Filter Your Search
1 - 4 of 4 results
|
|
MPI4040R4-R22-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 5.3 mΩ | 20 % | YES | 15 A | 1816 | YES | e3 | 125 °C | -40 °C | Magnetically Shielded | SMT | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 4.45 mm | 4.06 mm | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
MPI4040R4-R22-R
Eaton Electronics
|
Check for Price | Yes | Obsolete | Unknown | ||||||||||||||||||||||||||||||||
|
|
MPI4040R4-R22-R
Cooper Industries
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 5.3 mΩ | 20 % | YES | 100 kHz | 10.1 A | 1917 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 4.45 mm | 4.06 mm | EAR99 | 8504.50.80.00 | CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT | ||||||
|
|
ECS-MPI4040R4-R22-R
ECS International Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 5.3 mΩ | 20 % | YES | 100 kHz | 10.1 A | 1816 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | AEC-Q200 | 125 °C | -55 °C | Rugged | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2 mm | 4.45 mm | 4.06 mm | EAR99 | 8504.50.80.00 | CHIP |