Parametric results for: MPI4040R4-R33-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
Manufacturer Part Number: mpi4040r4r33r
Select parts from the table below to compare.
Compare
Compare
MPI4040R4-R33-R
Eaton Electronics
Check for Price Yes Obsolete Unknown
MPI4040R4-R33-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 330 nH 6 mΩ 20 % YES 12.8 A 1816 YES e3 125 °C -40 °C Magnetically Shielded SMT TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00
MPI4040R4-R33-R
Cooper Industries
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 330 nH 6 mΩ 20 % YES 100 kHz 9.5 A 1917 POWER INDUCTOR 1 YES DCR IS MEASURED AT 20 % TOLERANCE 125 °C -40 °C Magnetically Shielded 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00 CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT
ECS-MPI4040R4-R33-R
ECS International Inc
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 330 nH 10 mΩ 20 % YES 100 kHz 9.5 A 1816 POWER INDUCTOR 1 YES DCR IS MEASERED AT 20 % TOLERANCE e3 AEC-Q200 125 °C -55 °C Rugged 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00 CHIP