Parametric results for: MPIA4040R4-R33-R under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: mpia4040r4-r33-r
Select parts from the table below to compare.
Compare
Compare
MPIA4040R4-R33-R
Eaton Electronics
Check for Price Obsolete Unknown
MPIA4040R4-R33-R
Cooper Industries
Check for Price Yes Transferred GENERAL PURPOSE INDUCTOR 330 nH 6 mΩ 20 % 12.8 A 1816 YES AEC-Q200 125 °C -55 °C Magnetically Shielded SMT TR, 13 Inch 2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00
MPIA4040R4-R33-R
Eaton Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 330 nH 6 mΩ 20 % YES 100 kHz 9.5 A METAL COMPOSITE 1816 POWER INDUCTOR 1 YES DCR IS MEASERED AT 20 % TOLERANCE AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2 mm 4.45 mm 4.06 mm EAR99 8504.50.80.00 CHIP